
16-bit dsPIC™ microcontroller featuring 32KB FLASH memory and 4KB RAM. Operates at up to 70MHz with a 16-bit data bus width. Offers multiple communication interfaces including I2C, SPI, UART, and USART. Includes 21 programmable I/O pins and 5 timers/counters. Features include Brown-out Detect/Reset, POR, PWM, WDT, and DMA. Operates from 2.95V to 3.6V with an internal oscillator.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 70MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.95V |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | dsPIC™ 33EP |
| Watchdog Timer | Yes |
| RoHS | Compliant |