
16-bit dsPIC™ 33EP series microcontroller featuring 32KB FLASH memory and 4KB RAM. Operates at up to 60MHz with a 70MHz core frequency, supporting a 2.95V to 3.6V supply voltage range. Includes I2C, SPI, IrDA, UART, and USART interfaces, along with 5 timers/counters and 25 programmable I/O pins. Surface mount device with internal oscillator, suitable for -40°C to 85°C operation. Integrated peripherals include Brown-out Detect/Reset, POR, PWM, WDT, and DMA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip dsPIC33EP32MC203T-I/TL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 70MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | dsPIC™ 33EP |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip dsPIC33EP32MC203T-I/TL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.