
16-bit dsPIC™ microcontroller featuring 32KB FLASH memory and 4KB RAM. Operates at up to 70MHz with a 60MHz maximum frequency. Offers I2C, SPI, IrDA, UART, USART, and CAN interfaces. Includes 5 timers/counters and 21 programmable I/O pins. Packaged in VQFN for surface mounting, with an operating voltage range of 2.95V to 3.6V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip dsPIC33EP32MC502T-I/MM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 70MHz |
| Interface | I2C, SPI, IrDA, UART, USART, CAN |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | dsPIC™ 33EP |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip dsPIC33EP32MC502T-I/MM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
