The DSPIC33EP32MC504-H/PT is a 32KB FLASH microcontroller with 35 I/Os packaged in a TQFP. It features a dsPIC core architecture and supports various interfaces including I2C, SPI, IrDA, UART, and USART. Operating temperature range is -40°C to 150°C, and it is RoHS compliant. The device includes peripherals such as brown-out detect/reset, power-on reset, PWM, watchdog timer, and DMA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip DSPIC33EP32MC504-H/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 150°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 35 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, dsPIC™ 33EP |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip DSPIC33EP32MC504-H/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.