
The dsPIC 33EP 512KB Microcontroller is a high-performance microcontroller from Microchip, featuring a 512KB FLASH memory and a dsPIC core. It is available in a VQFN package and supports a range of interfaces, including I2C, SPI, IrDA, UART, and USART. The device also includes an internal oscillator and 35 I/Os, making it suitable for a variety of applications. Additionally, it features a range of peripherals, including brown-out detect/reset, power-on reset, PWM, watchdog timer, and DMA. The microcontroller is compliant with AEC-Q100 and RoHS standards, making it suitable for use in automotive and other applications where reliability and safety are critical. It is packaged in a rail/Tube package quantity of 45.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip DSPIC33EP512GM304-E/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip DSPIC33EP512GM304-E/ML technical specifications.
| Package/Case | VQFN |
| Core Architecture | dsPIC |
| Interface | I2C, SPI, IrDA, UART, USART |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Number of I/Os | 35 |
| Oscillator Type | Internal |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, dsPIC™ 33EP |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33EP512GM304-E/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.