The DSPIC33EP512GM304-H/PT is a 16-bit microcontroller with a dsPIC core architecture, featuring a 512KB flash memory and a 35-pin TQFP package. It supports various interfaces including I2C, SPI, IrDA, UART, and USART. The device operates over a temperature range of -40°C to 150°C and is compliant with AEC-Q100. It also includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer, as well as DMA support.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip DSPIC33EP512GM304-H/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 150°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 35 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Series | Automotive, AEC-Q100, dsPIC™ 33EP |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33EP512GM304-H/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.