16-bit dsPIC™ microcontroller featuring 512KB FLASH memory and 48KB RAM. Operates at up to 60MHz with a 3.0V to 3.6V supply voltage, suitable for -40°C to 85°C environments. Offers 35 programmable I/Os, 18 ADC channels, 12 PWM channels, and multiple communication interfaces including I2C (2 channels), SPI (3 channels), UART (4 channels), and USB (1 channel). Integrated peripherals include DMA, WDT, and POR. Packaged in a 64-pin QFN with dimensions of 8mm x 8mm x 0.95mm.
Microchip DSPIC33EP512GM304-I/ML technical specifications.
| Address Bus Width | 16b |
| Package/Case | QFN |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Density | 512KB |
| Height | 0.95mm |
| Interface | I2C, SPI, UART, IrDA, USART |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of ADC Channels | 18 |
| Number of I/Os | 35 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 35 |
| Number of PWM Channels | 12 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 13 |
| Number of UART Channels | 4 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 48KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | dsPIC™ 33EP |
| Supply Current | 11mA |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33EP512GM304-I/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
