The DSPIC33EP512GM310-H/PT is a 512KB FLASH microcontroller featuring a dsPIC core architecture. It supports various interfaces including I2C, SPI, IrDA, UART, and USART. The device operates within a temperature range of -40°C to 150°C and is compliant with AEC-Q100. It has 85 I/Os and includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and watchdog timer. The microcontroller is available in a TQFP package and is suitable for automotive applications.
Microchip DSPIC33EP512GM310-H/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 150°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 85 |
| Oscillator Type | Internal |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Series | Automotive, AEC-Q100, dsPIC™ 33EP |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33EP512GM310-H/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.