The DSPIC33EP512GM706-H/PT is a 512KB FLASH microcontroller from Microchip, featuring a dsPIC core architecture and supporting I2C, SPI, IrDA, UART, and USART interfaces. It operates within a temperature range of -40°C to 150°C and is mounted using surface mount technology. The device includes peripherals such as brown-out detect/reset, power-on reset, PWM, and watchdog timer, as well as DMA support. It is compliant with AEC-Q100 and RoHS standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip DSPIC33EP512GM706-H/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 150°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, dsPIC™ 33EP |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip DSPIC33EP512GM706-H/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.