
The DSPIC33EP512GP504-H/PT is a 16-bit digital signal processor from Microchip, featuring a dsPIC core architecture and 512KB of FLASH memory. It operates at a maximum temperature of 150°C and a minimum supply voltage of 3V, with a maximum operating supply voltage of 3.6V. The device has 35 programmable I/Os and 12 timers/counters, and is available in a TQFP-44 package with a surface mount configuration. It is compliant with AEC-Q100 and RoHS standards.
Sign in to ask questions about the Microchip DSPIC33EP512GP504-H/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip DSPIC33EP512GP504-H/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Interface | I2C, SPI, CAN, UART, IrDA, USART |
| Max Operating Temperature | 150°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 35 |
| Number of Programmable I/O | 35 |
| Number of Timers/Counters | 12 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 48KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, dsPIC™ 33EP |
| Supply Current | 30uA |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip DSPIC33EP512GP504-H/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.