
16-bit dsPIC™ 33EP digital signal processor (DSP) microcontroller featuring 512KB FLASH memory and 48KB RAM. Operates at a maximum frequency of 60MHz with a 16-bit address and data bus. Offers extensive connectivity with I2C, SPI, CAN, UART, IrDA, USART, LIN, and USB interfaces. Includes 16 ADC channels, 53 programmable I/Os, 6 PWM channels, and 5 timers. Packaged in a 10mm x 10mm TQFP surface mount case, this lead-free component operates from 3V to 3.6V and is RoHS compliant.
Sign in to ask questions about the Microchip DSPIC33EP512GP506-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip DSPIC33EP512GP506-I/PT technical specifications.
| Address Bus Width | 16b |
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Density | 512KB |
| Height | 1.05mm |
| Interface | I2C, SPI, CAN, UART, IrDA, USART, LIN |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of ADC Channels | 16 |
| Number of I/Os | 53 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 53 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 48KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | dsPIC™ 33EP |
| Supply Current | 16mA |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33EP512GP506-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
