The DSPIC33EP512GP506T-E/PT is a dsPIC microcontroller from Microchip, featuring a 512KB FLASH memory, 53 I/Os, and a range of peripherals including brown-out detect/reset, POR, PWM, WDT, and DMA. It operates over a temperature range of -40°C to 125°C and is available in a lead-free TQFP-64 package. The device is RoHS compliant and meets AEC-Q100 standards for automotive applications.
Microchip DSPIC33EP512GP506T-E/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 125°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, dsPIC™ 33EP |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33EP512GP506T-E/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.