The dsPIC 33EP microcontroller features a 16-bit core with 512KB of FLASH memory and 48KB of RAM. It operates at a maximum temperature of 85°C and a minimum supply voltage of 3V. The device supports a range of interfaces, including I2C, SPI, CAN, UART, IrDA, USART, and LIN. It also features 53 I/Os, 12 timers/counters, and peripherals such as brown-out detect/reset, power-on reset, PWM, and watchdog timer. The microcontroller is available in a lead-free TQFP-64 package and is RoHS compliant.
Microchip DSPIC33EP512GP506T-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Interface | I2C, SPI, CAN, UART, IrDA, USART, LIN |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of I/Os | 53 |
| Number of Timers/Counters | 12 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 48KB |
| RoHS Compliant | Yes |
| Series | dsPIC™ 33EP |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33EP512GP506T-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.