16-bit dsPIC™ microcontroller featuring 512KB FLASH and 52KB RAM. Operates at up to 60MHz with a 16-bit data bus width. Offers 53 programmable I/Os and includes I2C, SPI, IrDA, UART, USART, and CAN interfaces. Integrated peripherals include 9 timers/counters, PWM, WDT, DMA, Brown-out Detect/Reset, and POR. Operates from 2.95V to 3.6V with an internal oscillator, packaged in QFN.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip dsPIC33EP512GP806-I/MR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 60MHz |
| Interface | I2C, SPI, IrDA, UART, USART, CAN |
| Lead Free | Lead Free |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.95V |
| Number of I/Os | 53 |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 9 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 52KB |
| RoHS Compliant | Yes |
| Series | dsPIC™ 33EP |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip dsPIC33EP512GP806-I/MR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.