
The DSPIC33EP512MC204-E/TL is a 512KB FLASH microcontroller with a 16-bit data bus and operating supply voltage of 3.6V. It features 35 programmable I/Os and 12 timers/counters. The device is RoHS compliant and operates over a temperature range of -40°C to 125°C. It is available in a 6 X 6 MM, 0.90 MM HEIGHT, LEAD FREE, VTLA-44 package and is suitable for automotive applications.
Checking distributor stock and pricing after the page loads.
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Interface | I2C, SPI, CAN, UART, IrDA, USART |
| Max Operating Temperature | 125°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 35 |
| Number of Programmable I/O | 35 |
| Number of Timers/Counters | 12 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 48KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, dsPIC™ 33EP |
| Supply Current | 30uA |
| RoHS | Compliant |