The dsPIC33EP 512KB FLASH 16b 35I/O 12Timer TQFP-44 is a 16-bit digital signal processor from Microchip. It features a dsPIC core architecture and 512KB of FLASH memory, making it suitable for a wide range of applications. This device operates within a temperature range of -40°C to 150°C and requires a minimum supply voltage of 3V. It also supports a variety of interfaces, including I2C, SPI, CAN, UART, IrDA, and USART. In addition to its core functionality, the dsPIC33EP includes several peripherals, such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. It is packaged in a TQFP-44 configuration and is suitable for use in automotive applications.
Sign in to ask questions about the Microchip DSPIC33EP512MC204-H/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip DSPIC33EP512MC204-H/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Interface | I2C, SPI, CAN, UART, IrDA, USART |
| Max Operating Temperature | 150°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 35 |
| Number of Timers/Counters | 12 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 48KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, dsPIC™ 33EP |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip DSPIC33EP512MC204-H/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.