16-bit dsPIC microcontroller featuring 512KB FLASH memory and 48KB RAM. Offers 21 programmable I/Os, 12 ADC channels, and 6 PWM channels. Supports multiple interfaces including I2C (2 channels), SPI (2 channels), CAN, UART (2 channels), and USB (1 channel). Operates from 3V to 3.6V with a maximum frequency of 5.5MHz, housed in a lead-free DIP package for through-hole mounting. Includes peripherals like DMA, POR, and WDT, with an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip DSPIC33EP512MC502-I/SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Density | 512KB |
| Height | 3.81mm |
| Interface | I2C, SPI, CAN, UART, IrDA, USART |
| Lead Free | Lead Free |
| Length | 35.56mm |
| Max Frequency | 5.5MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of ADC Channels | 12 |
| Number of I/Os | 21 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 21 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 12 |
| Number of UART Channels | 2 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 48KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | dsPIC™ 33EP |
| Supply Current | 30uA |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33EP512MC502-I/SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
