The DSPIC33EP512MC506-H/PT is a 16-bit digital signal processor with 512KB of FLASH memory, operating at a maximum temperature of 150°C and a minimum supply voltage of 3V. It features a TQFP-64 package and is RoHS compliant. The device includes 53 I/Os, 12 timers/counters, and a range of peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and watchdog timer. It also supports various interfaces including I2C, SPI, CAN, UART, IrDA, and USART.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Interface | I2C, SPI, CAN, UART, IrDA, USART |
| Max Operating Temperature | 150°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Number of Timers/Counters | 12 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 48KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, dsPIC™ 33EP |
| RoHS | Not Compliant |
