The DSPIC33EP512MC806-E/PT is a high-performance microcontroller from Microchip, featuring a 60MHz 16-bit dsPIC core architecture. This device boasts 512KB of FLASH memory and supports a wide range of interfaces, including I2C, SPI, CAN, IrDA, UART, USART, and LIN. Operating within a temperature range of -40°C to 125°C, the microcontroller is powered by a voltage supply between 2.95V and 3.6V. With 53 programmable I/O pins and 9 timers/counters, this device offers a robust set of features. It is available in a TQFP package and meets the requirements of the RoHS regulations.
Microchip DSPIC33EP512MC806-E/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 60MHz |
| Interface | I2C, SPI, CAN, IrDA, UART, USART, LIN |
| Max Frequency | 60MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.95V |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 9 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 52KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33EP512MC806-E/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
