
The dsPIC33EP512MU810 microcontroller is a 60MHz, 3.3V device packaged in a TQFP-100. It features 512KB of FLASH memory and 52KB of RAM, with a data bus width of 16 bits. The device supports a range of interfaces, including I2C, SPI, USB, IrDA, UART, USART, and CAN. Operating temperature range is -40°C to 125°C, and it is RoHS compliant.
Sign in to ask questions about the Microchip DSPIC33EP512MU810-E/PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip DSPIC33EP512MU810-E/PF technical specifications.
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Interface | I2C, SPI, USB, IrDA, UART, USART, CAN |
| Max Frequency | 60MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 83 |
| Number of Timers/Counters | 9 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 52KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, dsPIC™ 33EP |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33EP512MU810-E/PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
