
16-bit dsPIC microcontroller featuring a 60MHz core, 536KB FLASH memory, and 52KB RAM. This TFBGA package offers 83 I/Os, 32 ADC channels, and 12 PWM channels. Integrated peripherals include I2C, SPI, USB, CAN, UART, and a watchdog timer, operating from 3V to 3.6V supply voltage. Designed for a temperature range of -40°C to 85°C, this lead-free component is RoHS compliant.
Microchip DSPIC33EP512MU810-I/BG technical specifications.
| Package/Case | TFBGA |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Density | 536KB |
| Height | 1.2mm |
| Interface | I2C, SPI, USB, CAN, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 536KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of ADC Channels | 32 |
| Number of Ethernet Channels | 1 |
| Number of I/Os | 83 |
| Number of I2C Channels | 2 |
| Number of PWM Channels | 12 |
| Number of SPI Channels | 4 |
| Number of Timers/Counters | 13 |
| Number of UART Channels | 4 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 52KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DSPIC |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33EP512MU810-I/BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
