
The dsPIC 33EP microcontroller features a 60MHz core, 16-bit data bus, and operates at 3.3V. It is available in a TQFP-100 package and is suitable for surface mount applications. The device has 512KB of FLASH memory and 52KB of RAM. It supports various interfaces including I2C, SPI, USB, IrDA, UART, USART, and CAN. The microcontroller also features a watchdog timer, brown-out detect/reset, power-on reset, PWM, and DMA. It is RoHS compliant and has a maximum operating temperature of 85°C.
Sign in to ask questions about the Microchip DSPIC33EP512MU810T-I/PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip DSPIC33EP512MU810T-I/PF technical specifications.
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Interface | I2C, SPI, USB, IrDA, UART, USART, CAN |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Programmable I/O | 83 |
| Number of Timers/Counters | 9 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 52KB |
| RoHS Compliant | Yes |
| Series | dsPIC™ 33EP |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33EP512MU810T-I/PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.