
16-bit dsPIC microcontroller featuring a 60MHz core, 536KB FLASH memory, and 52KB RAM. This MCU offers 122 programmable I/O pins and supports multiple interfaces including I2C, SPI, USB, CAN, IrDA, UART, USART, and LIN. Equipped with 9 timers/counters and PWM peripherals, it operates at 3.3V and is housed in a 144-pin LQFP package. Designed for a wide temperature range from -40°C to 125°C, this RoHS compliant component includes a watchdog timer and is lead-free.
Microchip DSPIC33EP512MU814-E/PH technical specifications.
| Package/Case | LQFP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Interface | I2C, SPI, USB, CAN, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Max Frequency | 60MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 536KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 122 |
| Number of Timers/Counters | 9 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Peripherals | PWM, I2C |
| Radiation Hardening | No |
| RAM Size | 52KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33EP512MU814-E/PH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
