
16-bit dsPIC microcontroller featuring 60MHz core frequency and up to 340MHz max frequency. Offers 512KB FLASH memory and 52KB RAM, with 122 programmable I/Os. Integrated peripherals include 32 ADC channels, 14 PWM channels, and multiple communication interfaces such as I2C, SPI, USB, and UART. Packaged in a 144-pin TQFP with dimensions of 16 x 16 x 1mm, operating from 3V to 3.6V.
Microchip DSPIC33EP512MU814-I/PH technical specifications.
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Density | 536KB |
| Frequency | 60MHz |
| Height | 1mm |
| Interface | I2C, SPI, USB, UART, CAN, IrDA, USART, LIN |
| Length | 16mm |
| Max Frequency | 340MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Memory Type | FLASH, RAM, |
| Min Supply Voltage | 3V |
| Number of ADC Channels | 32 |
| Number of Ethernet Channels | 1 |
| Number of I/Os | 122 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 122 |
| Number of PWM Channels | 14 |
| Number of SPI Channels | 4 |
| Number of Timers/Counters | 9 |
| Number of UART Channels | 4 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, I2C |
| Radiation Hardening | No |
| RAM Size | 52KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DSPIC |
| Watchdog Timer | Yes |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33EP512MU814-I/PH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
