
The DSPIC33EP64GP502-E/SO is a 64KB FLASH microcontroller from Microchip, featuring a 60MHz dsPIC core and 16-bit data bus width. It supports various interfaces, including I2C, SPI, IrDA, UART, USART, and CAN. Operating within a temperature range of -40°C to 125°C, this device is RoHS compliant and suitable for automotive applications, meeting AEC-Q100 standards. With 21 programmable I/Os and 5 timers/counters, it offers a range of peripherals, including brown-out detect/reset, power-on reset, PWM, and watchdog timer.
Sign in to ask questions about the Microchip DSPIC33EP64GP502-E/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip DSPIC33EP64GP502-E/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 60MHz |
| Interface | I2C, SPI, IrDA, UART, USART, CAN |
| Max Frequency | 60MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.95V |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, dsPIC™ 33EP |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33EP64GP502-E/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
