The DSPIC33EP64GP502 is a 64KB FLASH microcontroller with a 16-bit data bus and a core frequency of up to 70MHz. It operates within a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. The device features 21 programmable I/O pins and 5 timers/counters. It also includes a watchdog timer and is compliant with RoHS regulations.
Sign in to ask questions about the Microchip DSPIC33EP64GP502-I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip DSPIC33EP64GP502-I/SO technical specifications.
| Package/Case | SOIC W |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 70MHz |
| Interface | I2C, SPI, CAN, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Max Frequency | 70MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.95V |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33EP64GP502-I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
