
16-bit dsPIC microcontroller featuring 64KB FLASH memory and 8KB RAM. Operates at up to 70MHz with a 16-bit data bus width. Includes SPI, I2C, UART, USART, CAN, and IrDA interfaces. Offers 25 programmable I/O pins and 5 timers/counters. Operates from 3V to 3.6V with an internal oscillator. Packaged in a QCC36 (VTLA-36) with a 0.50mm pitch.
Microchip DSPIC33EP64GP503-I/TL technical specifications.
| Package/Case | BGA |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 70MHz |
| Interface | SPI, I2C, IrDA, UART, USART, CAN |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | dsPIC™ 33EP |
| Supply Current | 10mA |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33EP64GP503-I/TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
