
The DSPIC33EP64GS502-E/MM is a 64KB dsPIC microcontroller from Microchip. It features a VQFN-28 package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 125°C and is compliant with AEC-Q100. It includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The microcontroller also supports various interfaces including I2C, SPI, infrared data association, UART, and USART.
Microchip DSPIC33EP64GS502-E/MM technical specifications.
| Package/Case | VQFN |
| Core Architecture | dsPIC |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 125°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 21 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, dsPIC™ 33EP |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33EP64GS502-E/MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
