
The dsPIC33EP64GS504 is a microcontroller with a dsPIC core architecture, featuring 64KB of FLASH memory and a maximum operating temperature of 125°C. It has 35 I/Os and supports various interfaces including I2C, SPI, IrDA, UART, and USART. The device is packaged in a TQFP-44 package and is suitable for surface mount applications. It also includes peripherals such as brown-out detect/reset, power-on reset, PWM, and a watchdog timer. The device is compliant with AEC-Q100 and RoHS standards.
Sign in to ask questions about the Microchip DSPIC33EP64GS504-E/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip DSPIC33EP64GS504-E/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 125°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 35 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, dsPIC™ 33EP |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33EP64GS504-E/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.