16-bit dsPIC™ microcontroller featuring 64KB FLASH memory and 8KB RAM. Surface mount TQFP package with 53 I/Os, supporting I2C, SPI, IrDA, and UART/USART interfaces. Operates at up to 1MHz with 2 PWM channels and 5 timers/counters. Wide operating temperature range of -40°C to 85°C and supply voltage from 3V to 3.6V. Includes integrated peripherals like Brown-out Detect/Reset, POR, and WDT.
Sign in to ask questions about the Microchip DSPIC33EP64GS506-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip DSPIC33EP64GS506-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Density | 64KB |
| Height | 1.05mm |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Number of I2C Channels | 2 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | dsPIC™ 33EP |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33EP64GS506-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
