Automotive-grade 16-bit microcontroller featuring a 60 MHz maximum clock frequency and 65KB FLASH program memory with 8KB RAM. This 64-terminal device, housed in a 10mm x 10mm S-PQFP-G64 package, offers 53 I/O lines and supports a 3.3V nominal supply voltage (3V-3.6V range). It includes PWM channels and an ADC, operating across an automotive temperature range of -40°C to 125°C, and meets AEC-Q100 and TS 16949 screening levels.
Sign in to ask questions about the Microchip DSPIC33EP64GS506T-E/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip DSPIC33EP64GS506T-E/PT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 60 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 53 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | AEC-Q100; TS 16949 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip DSPIC33EP64GS506T-E/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.