Automotive-grade 16-bit microcontroller featuring 64KB FLASH memory and a maximum clock frequency of 60MHz. This CMOS device offers 33 I/O lines and operates within a supply voltage range of 3V to 3.6V. Equipped with PWM, ADC, DMA, and DAC channels, it is housed in a 48-terminal PQFP package with a temperature grade of -40°C to 125°C. AEC-Q100 and TS 16949 screening levels ensure suitability for automotive applications.
Microchip DSPIC33EP64GS805T-E/PTVAO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 60 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 33 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 60 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | AEC-Q100; TS 16949 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip DSPIC33EP64GS805T-E/PTVAO to view detailed technical specifications.
No datasheet is available for this part.