
16-bit dsPIC™ microcontroller featuring a 70MHz core, 64KB FLASH memory, and 8KB RAM. TQFP-44 package with 10mm x 10mm dimensions and 1.05mm height. Supports I2C, SPI, IrDA, and UART interfaces, with 9 ADC channels and 35 programmable I/Os. Operates from 2.95V to 3.6V with an internal oscillator and includes PWM, WDT, and DMA peripherals.
Sign in to ask questions about the Microchip DSPIC33EP64MC204-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip DSPIC33EP64MC204-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 70MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, IrDA, UART, USART |
| Length | 10mm |
| Max Frequency | 70MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.95V |
| Number of ADC Channels | 9 |
| Number of I/Os | 35 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 35 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | dsPIC™ 33EP |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33EP64MC204-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
