16-bit dsPIC microcontroller featuring a 70MHz core frequency and 64KB of FLASH memory. This surface mount device, housed in a TQFP package, offers 35 programmable I/O pins and 8KB of RAM. Integrated peripherals include I2C, SPI, UART, USART, PWM, DMA, and a watchdog timer. Operating voltage ranges from 2.95V to 3.6V, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip DSPIC33EP64MC204T-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip DSPIC33EP64MC204T-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 70MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Frequency | 70MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Number of Programmable I/O | 35 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | dsPIC™ 33EP |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33EP64MC204T-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
