16-bit dsPIC microcontroller featuring 64KB FLASH memory and 8KB RAM. Operates at up to 60MHz with a 16-bit data bus. Offers 53 programmable I/O pins and includes peripherals such as PWM and I2C, along with I2C, SPI, IrDA, UART, USART, and LIN interfaces. Packaged in a 64-pin TQFP with a 0.50mm pitch, this lead-free, RoHS-compliant component operates from 2.95V to 3.6V, with a temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip DSPIC33EP64MC206-E/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip DSPIC33EP64MC206-E/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 60MHz |
| Interface | I2C, SPI, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Max Frequency | 60MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.95V |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Peripherals | PWM, I2C |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33EP64MC206-E/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.