
16-bit dsPIC microcontroller featuring 64KB FLASH memory and 8KB RAM. Operates at up to 70MHz with a 16-bit data bus. Offers I2C, SPI, IrDA, UART, USART, and CAN interfaces. Includes 5 timers/counters, 21 I/Os, and peripherals like PWM and DMA. Designed for surface mount with a 28-pin SSOP package, operating from 2.95V to 3.6V.
Sign in to ask questions about the Microchip DSPIC33EP64MC502T-I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip DSPIC33EP64MC502T-I/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 70MHz |
| Interface | I2C, SPI, IrDA, UART, USART, CAN |
| Max Frequency | 70MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Number of I/Os | 21 |
| Number of Programmable I/O | 28 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | dsPIC™ 33EP |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33EP64MC502T-I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
