Automotive-grade 16-bit microcontroller featuring a maximum clock frequency of 40 MHz. This 36-terminal device operates within a temperature range of -40°C to 150°C and utilizes a 5x5mm S-PQCC-N36 package. It offers 25 I/O lines, FLASH ROM programmability, and includes PWM channels, ADC, and DMA channels. Designed for demanding automotive applications, it meets AEC-Q100 and TS 16949 screening levels.
Microchip DSPIC33EV128GM003-H/M5 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N36 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 40 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | AEC-Q100; TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip DSPIC33EV128GM003-H/M5 to view detailed technical specifications.
No datasheet is available for this part.