16-bit microcontroller featuring a maximum clock frequency of 40 MHz. This industrial-grade device operates within a temperature range of -40°C to 85°C and offers 25 I/O lines. It includes PWM channels, ADC, and DMA channels, with a 36-terminal, 5x5mm S-PQCC-N36 package. The supply voltage ranges from 4.5V to 5.5V, with a nominal 5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip DSPIC33EV128GM003T-I/M5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N36 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 40 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip DSPIC33EV128GM003T-I/M5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.