16-bit microcontroller featuring a maximum clock frequency of 40 MHz. This industrial-grade component operates within a temperature range of -40°C to 85°C and requires a supply voltage between 4.5V and 5.5V. It offers 25 I/O lines, FLASH ROM programmability, PWM channels, ADC, and DMA channels. The device is housed in a 36-terminal S-PQCC-N36 package with a 5mm x 5mm footprint.
Microchip DSPIC33EV256GM003-I/M5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N36 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 40 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip DSPIC33EV256GM003-I/M5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.