
The dsPIC 33EV 256KB FLASH 16b 35I/O TQFP-44 Microcontroller is a 256 kilobyte FLASH microcontroller with a 16-bit data bus width and 35 input/output pins. It features a dsPIC core architecture and supports a range of interfaces, including I2C, SPI, IrDA, UART, USART, and LIN. This device operates within a temperature range of -40 degrees Celsius to 85 degrees Celsius and is packaged in a 44-pin TQFP package. Additionally, it includes various peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and watchdog timer, as well as DMA support. The device meets RoHS compliance standards and is available in a tray packaging quantity of 160 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip DSPIC33EV256GM004-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Interface | I2C, SPI, IrDA, UART, USART, LIN |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 35 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RoHS Compliant | Yes |
| Series | dsPIC™ 33EV |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33EV256GM004-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
