
The DSPIC33EV256GM006-I/PT is a 256KB FLASH microcontroller with 16KB RAM and 53 I/Os. It features a dsPIC core and supports I2C, SPI, IrDA, UART, and USART interfaces. The device operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 4.5V and 5.5V. It is packaged in a TQFP-64 package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Number of Timers/Counters | 7 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Bulk |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | dsPIC™ 33EV |
| RoHS | Compliant |