Automotive-grade 16-bit microcontroller featuring 256KB Flash memory and a maximum clock frequency of 40 MHz. This dual-terminal, 28-pin SSOP package offers 21 I/O lines, PWM, ADC, and DMA channels. Operating across an extended temperature range of -40°C to 125°C, it supports a nominal supply voltage of 5V. AEC-Q100 and TS 16949 screened for reliability.
Microchip DSPIC33EV256GM102-E/SS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.3 |
| Length | 10.2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 21 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 40 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | AEC-Q100; TS 16949 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip DSPIC33EV256GM102-E/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.