
16-bit dsPIC™ microcontroller featuring 256KB FLASH memory and 16KB RAM. Operates at a maximum frequency of 7.37MHz with a supply voltage range of 4.5V to 5.5V. Includes 11 ADC channels, 21 I/Os, 8 PWM channels, and multiple communication interfaces including I2C, SPI, CAN, and UART. Packaged in a through-hole DIP format, this RoHS compliant component offers internal oscillator and a wide operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip DSPIC33EV256GM102-I/SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Density | 256KB |
| Height | 3.81mm |
| Interface | I2C, SPI, CAN, UART, IrDA, USART |
| Lead Free | Lead Free |
| Length | 35.56mm |
| Max Frequency | 7.37MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of ADC Channels | 11 |
| Number of I/Os | 21 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 8 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 9 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Bulk |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | dsPIC™ 33EV |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33EV256GM102-I/SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
