Automotive-grade 16-bit microcontroller featuring a maximum clock frequency of 40 MHz. This 36-terminal device offers 25 I/O lines and operates within a supply voltage range of 4.5V to 5.5V, with a nominal supply voltage of 5V. It includes FLASH ROM programmability, PWM channels, ADC, and DMA channels. The microcontroller is housed in a 5x5mm S-PQCC-N36 package and supports an operating temperature range of -40°C to 125°C, meeting AEC-Q100 and TS 16949 screening levels.
Microchip DSPIC33EV256GM103-E/M5 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N36 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 40 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | AEC-Q100; TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip DSPIC33EV256GM103-E/M5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.