
16-bit dsPIC™ 33EV microcontroller featuring 256KB FLASH memory and 16KB RAM. Offers 35 I/Os, 8 PWM channels, and multiple communication interfaces including I2C, SPI, CAN, and UART. Operates from a 4.5V to 5.5V supply voltage with a maximum frequency of 7.37MHz. Packaged in a 10mm x 10mm TQFP surface-mount case, this RoHS compliant component operates between -40°C and 85°C.
Sign in to ask questions about the Microchip DSPIC33EV256GM104-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip DSPIC33EV256GM104-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Density | 256KB |
| Height | 1.1mm |
| Interface | I2C, SPI, CAN, UART, IrDA, USART |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 7.37MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of ADC Channels | 1 |
| Number of I/Os | 35 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 8 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 9 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Bulk |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | dsPIC™ 33EV |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33EV256GM104-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
