16-bit microcontroller featuring 32KB Flash memory and a maximum clock frequency of 40 MHz. This automotive-grade component offers 21 I/O lines, 5V nominal supply voltage (4.5V-5.5V range), and operates across a temperature range of -40°C to 125°C. Integrated peripherals include PWM channels, ADC, and DMA channels. Packaged in a 28-terminal SSOP (R-PDSO-G28) with dimensions of 10.2mm length and 5.3mm width, it meets AEC-Q100 and TS 16949 screening levels.
Sign in to ask questions about the Microchip DSPIC33EV32GM002-E/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip DSPIC33EV32GM002-E/SS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.3 |
| Length | 10.2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 21 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 40 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | AEC-Q100; TS 16949 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip DSPIC33EV32GM002-E/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.