
The dsPIC 33EV microcontroller features a 64KB FLASH memory, 16-bit data bus width, and operates at 5V with a maximum supply voltage of 5.5V. It is packaged in a TQFP-44 package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 125°C and is compliant with AEC-Q100 and RoHS standards.
Microchip DSPIC33EV64GM004-E/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 35 |
| Number of Timers/Counters | 7 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Bulk |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, dsPIC™ 33EV |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33EV64GM004-E/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.