
The dsPIC33EV64GM004-I/PT is a 64KB FLASH microcontroller from Microchip, featuring a dsPIC core architecture and 16-bit data bus width. It operates at a maximum supply voltage of 5.5V and minimum supply voltage of 4.5V, with an operating temperature range of -40°C to 85°C. The device is RoHS compliant and available in a lead-free package. It supports various interfaces, including I2C, SPI, IrDA, UART, and USART, and features 35 I/Os, 7 timers/counters, and 8KB of RAM. The microcontroller also includes peripherals such as brown-out detect/reset, power-on reset, PWM, and watchdog timer, as well as DMA support.
Microchip DSPIC33EV64GM004-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 35 |
| Number of Timers/Counters | 7 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | dsPIC™ 33EV |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33EV64GM004-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
