The dsPIC 33EV is a 16-bit microcontroller with 64KB of FLASH memory and 8KB of RAM. It operates on a supply voltage of 5V and has a maximum operating temperature of 85°C. The device features a data bus width of 16 bits and supports various interfaces including I2C, SPI, IrDA, UART, USART, and LIN. It also includes peripherals such as brown-out detect/reset, power-on reset, PWM, and watchdog timer. The dsPIC 33EV is packaged in a TQFP-64 package and is compliant with RoHS regulations.
Microchip DSPIC33EV64GM006-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Interface | I2C, SPI, IrDA, UART, USART, LIN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Number of Timers/Counters | 7 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | dsPIC™ 33EV |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33EV64GM006-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.