The dsPIC33EV64GM104-E/PT is a 64KB FLASH microcontroller with a 16-bit data bus width, 35 I/Os, and 7 timers. It operates at a maximum temperature of 125°C and a minimum temperature of -40°C. The device is supplied with a maximum voltage of 5.5V and a minimum voltage of 4.5V. It features a surface mount package and is compliant with AEC-Q100 and RoHS standards.
Microchip DSPIC33EV64GM104-E/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Interface | I2C, SPI, IrDA, UART, USART, CAN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 35 |
| Number of Timers/Counters | 7 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Bulk |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, dsPIC™ 33EV |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33EV64GM104-E/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.